LCD8-14B-L

Heilind Number:PANLCD8-14B-L
Manufacturer:Panduit
Manufacturer Number:LCD8-14B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #8 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD8-14B-L
Overall Length:2.09 in, 53.1 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCD8-14B-L

Detailed Description

Enhance your electrical connections with our high-quality Compression Lug, featuring a standard barrel design with a convenient inspection window. Crafted for durability, this lug is suitable for #8 AWG wires, with a 1/4 stud hole for secure fastening. Its vibrant red color coding adds efficiency to your installation process. Compliant with RoHS standards, this tin-plated copper connector guarantees both performance and environmental responsibility. Perfect for various applications, it's a must-have in any toolkit for professionals and DIY enthusiasts alike. Upgrade your connectivity with this reliable and versatile component.