| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD8-14BH-L |
| Overall Length: | 1.94 in, 49.3 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 12.2 mm, .48 in |
| Barrel Length: | 14.2 mm, .56 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Red |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCD8-14BH-L |
LCD8-14BH-L
| Heilind Number: | PANLCD8-14BH-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCD8-14BH-L |
| ECAD Model: |
Description:
Two-hole, standard barrel lug with window, #8 AWG wire, 1/4 stud hole, .75 hole spacing, 45° angle tongue..
More >>Specifications
Detailed Description
Easily secure #8 AWG wires with our two-hole, standard barrel lug featuring a convenient inspection window. Designed for efficient connectivity, this lug is tin-plated for enhanced durability and RoHS compliance. With a 1/4" stud hole and .75" hole spacing, it offers a reliable solution for various applications. The 45° angle tongue ensures a secure fit, making it a versatile choice for your electrical needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

