LCD8-14D-L

Heilind Number:PANLCD8-14D-L
Manufacturer:Panduit
Manufacturer Number:LCD8-14D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #8 AWG wire, 1/4 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD8-14D-L
Overall Length:2.34 in, 59.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.56 in, 14.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD8-14D-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, designed for #8 AWG wire with a 1/4" stud hole. Featuring a convenient inspection window, this red-colored lug offers easy visual verification. Its overall length of 2.34 inches and 1-inch stud hole spacing ensure compatibility with various applications. Crafted from tin-plated copper, this compression connector guarantees reliable performance while meeting RoHS compliance standards. Upgrade your setup with this essential component for secure and efficient connectivity in any project.