LCD8-38D-L

Heilind Number:PANLCD8-38D-L
Manufacturer:Panduit
Manufacturer Number:LCD8-38D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #8 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD8-38D-L
Overall Length:2.56 in, 65 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.6 in, 15.2 mm
Barrel Length:.56 in, 14.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD8-38D-L

Detailed Description

Enhance your electrical connections with our two-hole lug, designed for secure fastening of #8 AWG wires with a 3/8 stud hole. Featuring a standard barrel design with an inspection window, it ensures efficient installation and maintenance. The vibrant red color code adds a visual cue for easy identification. With a tongue width of 0.6 inches and an overall length of 2.56 inches, this lug offers versatility in various applications. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your projects. Elevate your connectivity with our compression lug, a essential component for professionals in the electrical industry.