| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDN1/0-14A-X |
| Overall Length: | 2.59 in, 65.8 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .52 in, 13.2 mm |
| Barrel Length: | .94 in, 23.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Narrow |
| SKU: | PANLCDN1/0-14A-X |
LCDN1/0-14A-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug. Featuring a standard barrel with a convenient inspection window, this lug is designed for secure and efficient wire termination. The narrow tongue lug accommodates 1/0 AWG wire, with a 1/4 stud hole for easy installation. With a sleek pink color code for quick identification, these tin-plated copper connectors ensure reliable performance. RoHS compliant and meticulously crafted, they meet stringent quality standards for your peace of mind. Perfect for various applications, from industrial to automotive, these compression lugs are a must-have in your toolkit. Upgrade your connectivity with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download | |||

