| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDN1/0-14AH-X |
| Overall Length: | 2.28 in, 57.9 mm |
| Stud Hole Size: | .25 in |
| Tongue Width: | 13.208 mm, .52 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Pink |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Lug Type: | 2 Stud Hole Lug |
| Stud Hole Spacing: | 15.9 mm, .63 in |
| Tongue Type: | Narrow |
| Tongue Angle: | 45° |
| SKU: | PANLCDN1/0-14AH-X |
LCDN1/0-14AH-X
Specifications
Detailed Description
Enhance your electrical connections with our Copper Compression Lug. Designed for optimal performance, this 2-hole lug accommodates #1/0 AWG wires with a narrow tongue and 1/4" stud for secure attachment. The 45° angle tongue and standard barrel with inspection window offer convenience during installation. With a pink color code and tin-plated finish, it not only stands out for easy identification but also ensures durability. RoHS compliant, this lug is a reliable choice for various applications in the electrical industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||
| 09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download | |||

