| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDN1/0-56D-X |
| Overall Length: | 3 in, 76.2 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | .52 in, 13.2 mm |
| Barrel Length: | .94 in, 23.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Narrow |
| SKU: | PANLCDN1/0-56D-X |
LCDN1/0-56D-X
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Compression Lug. Designed for secure and efficient wire terminations, this lug features a standard barrel with an inspection window, ensuring precise installation. The narrow tongue lug accommodates 1/0 AWG wire, with a 5/16 stud hole for easy attachment. Its durable construction, with a pink color code for quick identification, guarantees reliable performance. RoHS compliant and tin-plated for corrosion resistance, this lug is a must-have for professionals in the industry. Upgrade your toolkit with this essential connector for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||
| 09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download | |||

