| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDN2-14A-Q |
| Overall Length: | 2.4 in, 61 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .42 in, 10.7 mm |
| Barrel Length: | .88 in, 22.4 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Narrow |
| SKU: | PANLCDN2-14A-Q |
LCDN2-14A-Q
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug, designed for secure attachment of #2 AWG wires. Featuring a narrow tongue lug with a 1/4 stud hole, this connector offers reliable performance in various applications. The standard barrel design includes a convenient inspection window for easy maintenance. With a brown color code for quick identification, these tin-plated copper lugs ensure efficient conductivity. RoHS compliant and crafted for durability, they are a must-have for any professional or DIY electrician. Upgrade your toolbox with this essential connector, perfect for crimping, terminating, and splicing tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download | |||

