| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDN2-14AF-Q |
| Overall Length: | 1.86 in, 47.2 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 10.7 mm, .42 in |
| Barrel Length: | 22.4 mm, .88 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Narrow |
| SKU: | PANLCDN2-14AF-Q |
LCDN2-14AF-Q
Specifications
Detailed Description
Enhance your connectivity with our two-hole compression lugs, featuring a standard barrel design with a convenient inspection window. Crafted for #2 AWG wire, these lugs boast a narrow tongue lug with a 90° angle for secure installations. The 1.86-inch overall length and 0.88-inch barrel provide ample space for efficient connections. With a 1/4 stud hole and .63-inch spacing, they offer versatility in various applications. The tin-plated copper construction ensures reliable conductivity, while the brown color code aids in easy identification. RoHS compliant and designed for optimal performance, these compression lugs are a must-have for your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download | |||

