| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDN2-14AH-Q |
| Overall Length: | 2.12 in, 53.6 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 10.7 mm, .42 in |
| Barrel Length: | 22.4 mm, .88 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Narrow |
| SKU: | PANLCDN2-14AH-Q |
LCDN2-14AH-Q
Specifications
Detailed Description
Enhance your electrical connections with these high-quality compression lugs. Featuring a two-hole design with a standard barrel and a convenient inspection window, they are perfect for secure and reliable installations. Crafted from tin-plated copper, these lugs are durable and efficient, accommodating #2 AWG wire with ease. The narrow tongue lug with a 45° angle ensures a snug fit, while the 1/4 stud hole and .63 hole spacing offer versatility in application. With a sleek brown color code for easy identification and full RoHS compliance, these connectors are a must-have for any professional or DIY project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download | |||

