| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDN2/0-14AH-X |
| Overall Length: | 2.39 in, 60.7 mm |
| Stud Hole Size: | .25 in |
| Tongue Width: | 14.7 mm, .58 in |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Black |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Lug Type: | 2 Stud Hole Lug |
| Stud Hole Spacing: | 15.9 mm, .63 in |
| Tongue Type: | Narrow |
| Tongue Angle: | 45° |
| SKU: | PANLCDN2/0-14AH-X |
LCDN2/0-14AH-X
Specifications
Detailed Description
Enhance your electrical connections with our Copper Compression Lug. Designed for secure fastening, this lug features a 2-hole configuration and is compatible with #2/0 AWG wires. The narrow tongue, measuring 0.58 inches wide, ensures a precise fit, while the 1/4" stud with a 45° angle tongue allows for easy installation in tight spaces. With a durable tin-plated finish and a standard barrel equipped with an inspection window, this lug guarantees lasting performance. Its black color code adds a professional touch to your setup. Ideal for a range of applications, from industrial machinery to residential wiring, this lug is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

