""connectors""

Heilind Number:PANLCDN2/0-56D-X
Manufacturer:Panduit
Manufacturer Number:""connectors""
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel with window, narrow tongue lug, 2/0 AWG wire, 5/16 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit \"\"connectors\"\"
Color Code:Black
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Narrow
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Width:14.7 mm, .58 in
Barrel Length:24.9 mm, .98 in
Overall Length:3.09 in, 78.5 mm
Stud Hole Size:42.491 in, 7.9 mm
Product:Compression Lugs
Stud Hole Spacing:1 in, 25.4 mm
SKU:PANLCDN2/0-56D-X

Detailed Description

Enhance the efficiency of your electrical connections with these premium Tin-Plated Copper Compression Connectors - Lugs. Featuring a sleek Black finish and crafted with precision, these connectors offer durability and reliability in any application. The Standard Barrel Length design with Inspection Window ensures easy visual inspection, while the Narrow tongue type guarantees a secure fit. With a tongue width of .58 inches and barrel length of .98 inches, they are suitable for 2/0 AWG wires. The 5/16 stud hole size and 1-inch hole spacing make installation a breeze. Trust in their quality for seamless connectivity in your projects.