LCDN350-38D-X

Heilind Number:PANLCDN350-38D-X
Manufacturer:Panduit
Manufacturer Number:LCDN350-38D-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel with window, narrow tongue lug, 350 kcmil cable, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDN350-38D-X
Overall Length:3.79 in, 96.3 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.88 in, 22.4 m
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Narrow
SKU:PANLCDN350-38D-X

Detailed Description

Enhance your electrical connections with these high-performance compression lugs. Designed for optimal conductivity, they feature a two-hole configuration with a standard barrel that includes a convenient inspection window. The narrow tongue lug accommodates 350 kcmil cables, while the 3/8 stud hole offers secure attachment. With an overall length of 3.79 inches and a 1-inch spacing between holes, these lugs ensure efficient installation. Their tin-plated copper construction guarantees durability and reliable performance. Completed with a vibrant red color code for easy identification, these compression lugs are essential for any professional wiring project. Rest assured, they are fully compliant with RoHS regulations, underscoring their commitment to quality and environmental responsibility. Elevate your connectivity with these essential components.