| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDN750-38D-6 |
| Overall Length: | 4.72 in, 119.9 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.3 in, 33 mm |
| Barrel Length: | 1.88 in, 47.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Narrow |
| SKU: | PANLCDN750-38D-6 |
LCDN750-38D-6
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug, featuring a narrow tongue lug for secure attachment. Designed for use with 750 kcmil cables, this connector boasts a 3/8 stud hole and convenient 1-hole spacing. Its standard barrel, complete with an inspection window, ensures reliable performance. With an overall length of 119.9 mm, this lug is suitable for various applications. Its black color code adds a sleek touch, while its tin-plated copper construction guarantees durability. ROHS compliant, this lug is a trusted choice for professionals. Upgrade your setups with this essential component.

