LCDX1-12-X

Heilind Number:PANLCDX1-12-X
Manufacturer:Panduit
Manufacturer Number:LCDX1-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #1 AWG wire, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX1-12-X
Color Code:Green
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Compression Connectors - Lugs
Tongue Width:20.3 mm, .8 in
Barrel Length:16.8 mm, .66 in
Overall Length:100.8 mm, 3.97 in
Stud Hole Size:12.7 mm, 42.767 in
Product:Compression Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
SKU:PANLCDX1-12-X

Detailed Description

Enhance your electrical connections with this durable compression lug in a vibrant green hue. Designed for #1 AWG wire, it features a standard barrel with an inspection window for easy installation. The two-hole layout with a 1/2 stud hole and 1.75-inch spacing ensures secure fastening. With a standard tongue width of 0.8 inches, it offers reliable conductivity. Meeting RoHS compliance standards, this lug is a dependable choice for various applications. Upgrade your setup with this high-quality connector.