LCDX1-14A-X

Heilind Number:PANLCDX1-14A-X
Manufacturer:Panduit
Manufacturer Number:LCDX1-14A-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #1 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX1-14A-X
Overall Length:2.29 in, 58.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:16.8 mm, .66 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX1-14A-X

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for #1 AWG wire with a 1/4 stud hole and .63 hole spacing. With an overall length of 2.29 inches and a stud hole size of 6.4 mm, this durable lug offers secure attachment. The .76-inch tongue width and .66-inch barrel length ensure optimal conductivity, while the standard barrel type with inspection window allows for easy maintenance. Color-coded in green for quick identification, this compression lug is RoHS compliant, making it a reliable choice for various applications. Upgrade your setup with this essential component from our Compression Connectors - Lugs range.