LCDX1-14AH-X

Heilind Number:PANLCDX1-14AH-X
Manufacturer:Panduit
Manufacturer Number:LCDX1-14AH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #1 AWG wire, 1/4 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX1-14AH-X
Overall Length:2.06 in, 52.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:16.8 mm, .66 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX1-14AH-X

Detailed Description

Enhance your electrical connections with our high-quality Compression Lugs. Designed for optimal performance, these lugs feature a two-hole, flex lug design suitable for #1 AWG wire. The 1/4 stud hole with a .63 hole spacing and a 45° angle tongue ensures secure and efficient installations. With an overall length of 2.06 inches (52.3 mm) and a tongue width of .76 inches (19.3 mm), these lugs offer versatility in various applications. The green color code adds convenience for quick identification, while the standard barrel length with an inspection window guarantees precision. Trust in our Compression Lugs for reliable connectivity in your projects.