LCDX1-14B-X

Heilind Number:PANLCDX1-14B-X
Manufacturer:Panduit
Manufacturer Number:LCDX1-14B-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #1 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX1-14B-X
Overall Length:2.42 in, 61.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:16.8 mm, .66 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCDX1-14B-X

Detailed Description

Enhance your electrical connections with these high-quality compression lugs, featuring a two-hole design for secure attachment to #1 AWG wire. The flex lug construction ensures flexibility and durability, while the 1/4 stud hole allows for easy installation. With a 61.5mm overall length, these lugs offer ample space for efficient connectivity. The green color code provides quick identification, and their RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, these compression connectors are a reliable choice for professionals in the field.