LCDX1-38D-X

Heilind Number:PANLCDX1-38D-X
Manufacturer:Panduit
Manufacturer Number:LCDX1-38D-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #1 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX1-38D-X
Overall Length:2.8 in, 71.1 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.76 in, 19.3 mm
Barrel Length:.66 in, 16.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX1-38D-X

Detailed Description

Easily secure #1 AWG wires with our Two-hole Flex Lug, designed for efficient connectivity in industrial settings. Featuring a 3/8 stud hole and 1-inch spacing, this Compression Lug ensures a sturdy and reliable connection. The green color code makes it easy to identify, while the standard barrel length with inspection window allows for convenient visual checks. With ROHS compliance and a durable construction, this lug is a dependable choice for your crimp terminal needs.