| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX1/0-12-X |
| Overall Length: | 4.05 in, 102.9 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | .72 in, 18.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX1/0-12-X |
LCDX1/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for reliable performance with 1/0 AWG wire. Featuring a 1/2 stud hole and 1.75-inch spacing, this lug ensures secure attachment in various applications. With an overall length of 102.9mm and a tongue width of 21.6mm, it offers ample surface area for efficient conductivity. The pink color code makes identification easy, while the standard barrel length with inspection window allows for visual confirmation of proper installation. RoHS compliant and crafted for durability, this compression lug is a must-have for any professional electrician or DIY enthusiast. Elevate your projects with this high-quality connector.

