| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX1/0-14A-X |
| Overall Length: | 2.45 in, 62.2 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | .72 in, 18.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX1/0-14A-X |
LCDX1/0-14A-X
Specifications
Detailed Description
Enhance your wiring connections with our two-hole flex lug, designed for secure attachment of 1/0 AWG wires. Featuring a 1/4 stud hole with .63 spacing, this lug ensures efficient installation. With an overall length of 2.45 inches and a sturdy .85-inch tongue width, it offers reliability in various applications. The pink color code adds a touch of organization, while the standard barrel design with inspection window facilitates easy maintenance. RoHS compliant, this compression lug guarantees both performance and environmental responsibility. Elevate your connectivity with this essential component.

