| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX1/0-14AF-X |
| Overall Length: | 2.22 in, 56.4 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 18.3 mm, .72 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| SKU: | PANLCDX1/0-14AF-X |
LCDX1/0-14AF-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality compression lug. Designed for 1/0 AWG wire, this flex lug features a 1/4 stud hole with a 90° angle tongue for secure attachment. Its .63 hole spacing ensures proper alignment, while the overall length of 2.22 inches offers ample room for installation. The barrel, with a length of .72 inches and a standard barrel type with inspection window, guarantees durability and easy maintenance. Finished in a distinctive pink color code, it stands out for quick identification. Rest assured, this RoHS-compliant compression lug is a reliable solution for your connectivity needs.

