| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX1/0-14B-X |
| Overall Length: | 2.57 in, 65.3 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | .72 in, 18.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | .75 in, 19.1 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX1/0-14B-X |
LCDX1/0-14B-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for secure attachment of 1/0 AWG wire. Featuring a 1/4 stud hole and .75 inch hole spacing, this lug guarantees efficient and reliable performance. With an overall length of 2.57 inches and a tongue width of .85 inches, it offers versatility in various applications. The barrel, measuring .72 inches in length, boasts a standard barrel design with an inspection window for added convenience. Identified by a distinctive pink color code, this compression lug ensures easy identification. It is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your connectivity with this essential component in the Compression Connectors - Lugs category.

