| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX1/0-14BF-X |
| Overall Length: | 2.34 in, 59.4 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 18.3 mm, .72 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCDX1/0-14BF-X |
LCDX1/0-14BF-X
Specifications
Detailed Description
Enhance wire connectivity with this two-hole flex lug, designed for 1/0 AWG wire applications. Featuring a 1/4 stud hole and .75 hole spacing, it ensures secure attachment in various settings. The 90° angle tongue allows for easy installation, with an overall length of 2.34 inches. The lug boasts a durable construction with a .85-inch tongue width and standard barrel length, complete with an inspection window for added convenience. Identified by a pink color code, it meets RoHS compliance standards and is perfect for compression lug applications. Elevate your wire termination solutions with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

