| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX1/0-38D-X |
| Overall Length: | 2.89 in, 73.4 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | .72 in, 18.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX1/0-38D-X |
LCDX1/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for optimal performance. Suitable for 1/0 AWG wire, this lug features a 3/8 stud hole and 1-inch spacing for easy installation. With an overall length of 2.89 inches, it offers a secure and durable connection. The pink color code adds a touch of organization, while the standard barrel length with inspection window ensures quality control. RoHS compliant, this compression lug is a reliable choice for various applications in the electrical industry.

