| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX1/0-38DF-X |
| Overall Length: | 2.66 in, 67.6 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 18.3 mm, .72 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX1/0-38DF-X |
LCDX1/0-38DF-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for secure attachment of 1/0 AWG wires. Featuring a 3/8 stud hole and 90° angle tongue, this lug offers optimal conductivity and durability. With an overall length of 2.66 inches and standard barrel length with inspection window, it ensures easy installation and maintenance. The pink color code adds convenience for identification, while its RoHS compliance guarantees environmental responsibility. Perfect for compression applications, this lug is a reliable choice for various industrial and commercial settings. Elevate your connectivity standards with this essential component.

