| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX1/0-38DH-X |
| Overall Length: | 2.64 in, 67.1 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 18.3 mm, .72 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX1/0-38DH-X |
LCDX1/0-38DH-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for 1/0 AWG wire. Featuring a 3/8 stud hole and 45° angle tongue, it ensures secure and efficient installations. With an overall length of 2.64 inches, this lug offers ample space for connection. The pink color code adds a touch of organization, while its compliance with RoHS regulations guarantees environmental responsibility. Ideal for compression applications, this lug is a reliable component for various projects in the connectors and terminals industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

