| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX1/0-56D-X |
| Overall Length: | 2.82 in, 71.6 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 18.3 mm, .72 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX1/0-56D-X |
LCDX1/0-56D-X
Specifications
Detailed Description
Enhance your electrical connections with this two-hole flex lug in a vibrant pink hue. Designed for 1/0 AWG wire, it features a standard barrel length with an inspection window for easy installation. The standard tongue width and 5/16 stud hole size ensure secure connections, while the 1-inch stud hole spacing allows for efficient wiring. With RoHS compliance, rest assured of its quality and environmental responsibility. Perfect for a variety of applications, this compression lug is a reliable choice for professionals in the electrical industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

