| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX1/0-56DF-X |
| Overall Length: | 2.59 in, 65.8 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 18.3 mm, .72 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX1/0-56DF-X |
LCDX1/0-56DF-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for optimal performance. This connector accommodates 1/0 AWG wire with a 5/16 stud hole, offering secure attachment for your applications. The 90° angle tongue provides convenient access, while the 1-inch stud hole spacing ensures compatibility with various setups. Crafted with precision, this lug features a standard barrel length with an inspection window for easy monitoring. Its pink color code adds a touch of organization to your workspace. Trust in its RoHS compliance for environmentally responsible use. Upgrade to our Compression Lugs for reliable and efficient connections in any project.

