LCDX2-12-E

Heilind Number:PANLCDX2-12-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-12-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-12-E
Overall Length:3.87 in, 98.3 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19.1 mm
Barrel Length:.59 in, 15 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCDX2-12-E

Detailed Description

Enhance your electrical connections with these high-quality compression lugs. Designed for #2 AWG wire, they feature a convenient two-hole flex lug design with a 1/2 stud hole and 1.75 hole spacing. With an overall length of 3.87 inches and a tongue width of 0.75 inches, these lugs provide secure and efficient connectivity. The barrel's standard length with an inspection window ensures easy installation. Finished in a sleek brown color code, they not only offer functionality but also adhere to RoHS compliance standards. Trust in these compression lugs for your essential electrical projects.