LCDX2-14A-E

Heilind Number:PANLCDX2-14A-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-14A-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-14A-E
Overall Length:2.13 in, 54.1 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX2-14A-E

Detailed Description

Enhance your electrical connections with these versatile Compression Lugs. Designed for #2 AWG wire, they feature a convenient two-hole flex lug configuration with a 1/4 stud hole and .63 hole spacing. The 54.1 mm overall length, 6.4 mm stud hole size, and .7-inch tongue width ensure compatibility and secure attachment. With a standard barrel length and inspection window, these lugs offer durability and easy maintenance. Identified by a brown color code, they are RoHS compliant, meeting environmental standards. Perfect for various applications, these Compression Lugs are a reliable choice for professionals in the field.