| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX2-14AF-E |
| Overall Length: | 1.94 in, 49.3 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 17.8 mm, .7 in |
| Barrel Length: | 15 mm, .59 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| SKU: | PANLCDX2-14AF-E |
LCDX2-14AF-E
Specifications
Detailed Description
Enhance your electrical connections with these high-quality compression lugs. Designed for optimal performance, they feature a two-hole, flex lug construction suitable for #2 AWG wires. The 1/4 stud hole and 90° angle tongue ensure secure and efficient installations. With an overall length of 1.94 inches and a barrel length of .59 inches, they provide ample space for connectivity. The brown color code allows for easy identification, while the ROHS compliance guarantees environmental responsibility. Perfect for a wide range of applications, these compression lugs are a must-have for any professional setup.

