LCDX2-14AH-E

Heilind Number:PANLCDX2-14AH-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-14AH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 1/4 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-14AH-E
Overall Length:1.92 in, 48.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX2-14AH-E

Detailed Description

Enhance your electrical connections with these high-quality compression lugs, featuring a convenient two-hole design. Crafted for durability, they accommodate #2 AWG wire with ease, ensuring secure and efficient performance. The flex lug construction and 45° angle tongue provide flexibility and ease of installation, while the 1/4 stud hole and .63 hole spacing offer compatibility with various setups. With an overall length of 1.92 inches and a sleek brown color code, these lugs are not only functional but also visually appealing. RoHS compliant and meticulously engineered, they are a reliable choice for professionals in the field. Upgrade your connectivity solutions with these essential components.