LCDX2-14B-E

Heilind Number:PANLCDX2-14B-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-14B-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-14B-E
Overall Length:2.25 in, 57.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:.59 in, 15 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCDX2-14B-E

Detailed Description

Enhance your electrical connections with these two-hole compression lugs, designed for #2 AWG wire. Featuring a flex lug construction with a 1/4 stud hole, they offer secure and durable performance. With a compact overall length of 2.25 inches and a tongue width of .7 inches, they are suitable for various applications. The brown color code makes them easily identifiable, while their RoHS compliance ensures environmental responsibility. Perfect for professional electricians or DIY enthusiasts, these lugs guarantee reliable connectivity in any project.