LCDX2-14BF-E

Heilind Number:PANLCDX2-14BF-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-14BF-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-14BF-E
Overall Length:2.06 in, 52.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCDX2-14BF-E

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for #2 AWG wire. Featuring a 1/4 stud hole and .75 hole spacing, this lug offers secure attachment in various applications. The 90° angle tongue ensures easy installation, with an overall length of 2.06 inches. With a durable construction and brown color code for easy identification, these compression lugs are essential for professionals in the industry. RoHS compliant and crafted for optimal performance, they guarantee reliable connectivity in any project.