LCDX2-14D-E

Heilind Number:PANLCDX2-14D-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-14D-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 1/4 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-14D-E
Overall Length:2.5 in, 63.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:.59 in, 15 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX2-14D-E

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for #2 AWG wire with a 1/4 stud hole. Perfect for secure installations, it boasts a durable construction with an overall length of 2.5 inches and a 6.4mm stud hole size. The 1-inch spacing between the holes ensures efficient use of space. Featuring a brown color code for easy identification, this lug is RoHS compliant, meeting environmental standards. Its standard barrel length with inspection window allows for quick visual checks, while the tongue width of 0.7 inches ensures a snug fit. Trust in the quality of our Compression Lugs for reliable performance in your electrical projects.