LCDX2-14DF-E

Heilind Number:PANLCDX2-14DF-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-14DF-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 1/4 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-14DF-E
Color Code:Brown
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Compression Connectors - Lugs
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Overall Length:2.31 in, 58.7 mm
Stud Hole Size:42.826 in, 6.4 mm
Product:Compression Lugs
Stud Hole Spacing:1 in, 25.4 mm
SKU:PANLCDX2-14DF-E

Detailed Description

Enhance your electrical connections with our high-quality Compression Lugs. Designed for #2 AWG wire, these two-hole lugs feature a 1/4 stud hole and a convenient 1-inch hole spacing, ensuring secure and efficient installations. The 90° angle tongue with a standard width of .7 inches provides easy connectivity. With RoHS compliance, you can trust in the environmental responsibility of our products. Experience reliable performance and durability in every application with our Compression Lugs.