LCDX2-38DF-E

Heilind Number:PANLCDX2-38DF-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-38DF-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 3/8 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-38DF-E
Overall Length:2.51 in, 63.8 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX2-38DF-E

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for optimal performance. Engineered for #2 AWG wire, it features a 3/8 stud hole with a 1-inch spacing, ensuring secure and efficient installation. The 90° angle tongue and standard barrel length with inspection window offer versatility and ease of use. With a durable construction and brown color code for easy identification, these compression lugs are RoHS compliant, guaranteeing environmentally friendly practices. Elevate your connection solutions with this essential component.