LCDX2-38DH-E

Heilind Number:PANLCDX2-38DH-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-38DH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 3/8 stud hole, 1 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-38DH-E
Overall Length:2.49 in, 63.3 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX2-38DH-E

Detailed Description

Enhance your electrical connections with these two-hole flex lugs, designed for #2 AWG wires. Featuring a 3/8 stud hole and 1-inch spacing, they offer secure attachment at a 45-degree angle. With an overall length of 2.49 inches and a brown color code for easy identification, these compression lugs are both practical and reliable. RoHS compliant, they meet environmental standards while providing efficient power transmission. Perfect for a range of applications, these lugs are a must-have for any project requiring durable and high-performance connectors.