LCDX2-56D-E

Heilind Number:PANLCDX2-56D-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-56D-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 5/16 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-56D-E
Overall Length:2.63 in, 66.8 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:.59 in, 15 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX2-56D-E

Detailed Description

Enhance your electrical connections with our two-hole compression lug. Designed for #2 AWG wire, this lug features a flexible design for easy installation. With a 5/16 stud hole and 1-inch spacing, it's perfect for secure and efficient connections. The overall length of 2.63 inches and a tongue width of .7 inches provide ample space for proper termination. Its brown color code and RoHS compliance ensure safety and environmental responsibility. The standard barrel length with an inspection window allows for easy visual confirmation of connections. Upgrade to this high-quality compression lug for reliable performance in your electrical projects.