LCDX2-56DF-E

Heilind Number:PANLCDX2-56DF-E
Manufacturer:Panduit
Manufacturer Number:LCDX2-56DF-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #2 AWG wire, 5/16 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-56DF-E
Overall Length:2.44 in, 62 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX2-56DF-E

Detailed Description

Efficiently connect #2 AWG wires with our two-hole flex lug, designed for secure attachment to 5/16 stud holes at a 90° angle. Featuring a 1-inch spacing between holes, this lug offers convenient installation. With an overall length of 2.44 inches, it provides ample room for connection. The 7.9mm stud hole size accommodates various setups, while the .7-inch tongue width ensures a reliable fit. The brown color code simplifies identification, and its RoHS compliance guarantees environmental responsibility. Suitable for compression applications, this lug is a versatile solution for your connectivity needs.