| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX2/0-12-X |
| Overall Length: | 4.19 in, 106.4 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | .83 in, 21.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX2/0-12-X |
LCDX2/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for secure attachment of 2/0 AWG wires. Featuring a 1/2" stud hole and 1.75" hole spacing, this lug offers convenience and versatility in installations. With an overall length of 106.4mm (4.19 inches) and a durable black color code, it ensures reliable performance in various applications. The standard barrel design with an inspection window allows for easy maintenance, while its RoHS compliance guarantees environmentally conscious usage. Trust in our compression lugs for efficient and effective connectivity.

