| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX2/0-12D-X |
| Color Code: | Black |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Compression Connectors - Lugs |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 21.1 mm, .83 in |
| Overall Length: | 3.28 in, 83.3 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| SKU: | PANLCDX2/0-12D-X |
LCDX2/0-12D-X
Specifications
Detailed Description
Effortlessly connect and secure 2/0 AWG wires with our two-hole compression lug, designed for optimal conductivity and durability. Featuring a standard barrel length with an inspection window, this lug is crafted in sleek black for easy identification. The .96-inch wide tongue and 12.7mm stud hole size ensure a secure fit, while the 1-inch spacing between holes allows for efficient installation. With ROHS compliance, you can trust in the quality and safety of this essential connector for various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

