| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX2/0-14A-X |
| Overall Length: | 2.59 in, 65.8 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | .83 in, 21.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX2/0-14A-X |
LCDX2/0-14A-X
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Compression Lugs. Designed for 2/0 AWG wire, these flex lugs feature a two-hole configuration with a 1/4 stud hole and .63 hole spacing, ensuring secure and efficient installations. With an overall length of 2.59 inches and a tongue width of .96 inches, they offer ample coverage for a variety of applications. The black color code adds a sleek touch, while the RoHS compliance guarantees environmentally friendly practices. Trust in the durability and reliability of these Compression Lugs for all your connectivity needs.

