| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX2/0-14B-X |
| Overall Length: | 2.72 in, 69.1 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 21.1 mm, .83 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCDX2/0-14B-X |
LCDX2/0-14B-X
Specifications
Detailed Description
Enhance your electrical connections with these high-quality compression lugs. Designed for 2/0 AWG wire, they feature a flex lug construction for easy installation. The 1/4 stud hole and .75 inch spacing ensure compatibility with various setups. With an overall length of 2.72 inches, these lugs offer ample reach. The black color code adds a sleek touch, while the inspection window on the standard barrel type allows for easy maintenance. RoHS compliant and boasting a standard tongue type, these compression lugs are a reliable choice for a range of applications. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

