| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX2/0-14BF-X |
| Overall Length: | 2.42 in, 61.5 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 21.1 mm, .83 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCDX2/0-14BF-X |
LCDX2/0-14BF-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for 2/0 AWG wire. Featuring a 1/4 stud hole and .75 inch hole spacing, this lug ensures secure attachment at a 90° angle. With an overall length of 61.5 mm and a tongue width of .96 inches, it offers ample space for efficient connectivity. The standard barrel length with inspection window allows for easy maintenance, while the black color code adds a sleek touch. RoHS compliant, this compression lug guarantees quality and performance. Perfect for various applications in the electrical industry.

