| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX2/0-38D-X |
| Overall Length: | 3.03 in, 77 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | .83 in, 21.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX2/0-38D-X |
LCDX2/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for 2/0 AWG wires with a 3/8 stud hole. With an overall length of 3.03 inches and a tongue width of .96 inches, this lug offers secure and efficient connectivity. The barrel features a standard length with an inspection window, allowing for easy monitoring. In sleek black, it is not only functional but also visually appealing. RoHS compliant, this compression lug is a reliable choice for various applications. Upgrade your setup with this essential component.

