| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX2/0-38DH-X |
| Overall Length: | 2.74 in, 69.6 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 21.1 mm, .83 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX2/0-38DH-X |
LCDX2/0-38DH-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for 2/0 AWG wires with a 3/8 stud hole. Featuring a 45° angle tongue and standard barrel length with inspection window, this lug ensures secure and reliable performance. With a sleek black color code and RoHS compliance, it meets industry standards for both functionality and environmental responsibility. Perfect for compression applications, this lug is a must-have for any professional electrician or DIY enthusiast seeking top-quality connectors. Elevate your projects with our Compression Lugs & Splices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

