| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX2/0-56D-X |
| Color Code: | Black |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Compression Connectors - Lugs |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 21.1 mm, .83 in |
| Overall Length: | 2.97 in, 75.4 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| SKU: | PANLCDX2/0-56D-X |
LCDX2/0-56D-X
Specifications
Detailed Description
Enhance your electrical connections with these black Compression Connectors - Lugs, designed for optimal performance. Featuring a standard barrel length with an inspection window, these lugs provide convenience and efficiency. The standard tongue type ensures secure attachment, while the .96-inch tongue width accommodates various wire sizes. With a .83-inch barrel length and an overall length of 2.97 inches, these connectors offer versatility in installation. Perfect for 2/0 AWG wires, they have a 5/16 stud hole size and a 1-inch stud hole spacing, meeting industry standards. RoHS compliant, these lugs guarantee environmentally friendly usage. Upgrade your connectivity with this essential component in the Compression Lugs & Splices category.

