LCDX250-12E-X

Heilind Number:PANLCDX250-12E-X
Manufacturer:Panduit
Manufacturer Number:LCDX250-12E-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 250 kcmil cable, 1/2 stud hole, 1.25 hole spacing.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX250-12E-X
Color Code:Yellow
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Compression Connectors - Lugs
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.03 in, 26.2 mm
Overall Length:3.93 in, 99.8 mm
Stud Hole Size:12.7 mm, 42.767 in
Product:Compression Lugs
Stud Hole Spacing:1.25 in, 31.8 mm
SKU:PANLCDX250-12E-X

Detailed Description

Easily secure and connect your cables with these yellow Compression Connectors - Lugs. Featuring a standard barrel length with an inspection window, they offer convenient visibility during installation. The standard tongue type ensures a reliable connection, while the generous tongue width of 1.28 inches accommodates a variety of cable sizes. With a sturdy barrel length of 1.03 inches and an overall length of 3.93 inches, these compression lugs are suitable for heavy-duty applications. The 1/2 stud hole size and 1.25-inch hole spacing make them ideal for use with 250 kcmil cables, providing a secure and efficient solution for your electrical connections.